Part Details for PLMR-3/5-P by Omega Engineering
Overview of PLMR-3/5-P by Omega Engineering
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLMR-3/5-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ6118
|
Newark | Round Flexible Heater, Polyimide, 115V, Flexible Heater Type:Round Insulated Polyimide, Watt Density:5W/In², Power Rating:-, Supply Voltage:115V, Operating Temperature Min:-40°C, Operating Temperature Max:149°C Rohs Compliant: Yes |Omega PLMR-3/5-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$46.1600 | Buy Now |
DISTI #
5880-PLMR-3/5-P-ND
|
DigiKey | FLEXIBLE HEATER W/POLYIMIDE STRA Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.5100 | Buy Now |
DISTI #
24AJ6118
|
Avnet Americas | 3 IN DIAMETER, SELF-ADHESIVE, 5 W/IN2 - Bulk (Alt: 24AJ6118) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 3 Partner Stock |
|
$62.8900 | Buy Now |
DISTI #
PLMR-3/5-P
|
Avnet Americas | 3 IN DIAMETER, SELF-ADHESIVE, 5 W/IN2 - Bulk (Alt: PLMR-3/5-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 Factory Stock |
|
$62.8930 | Buy Now |
DISTI #
83140315
|
Verical | PLMR-3/5-P Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$62.5085 / $64.7431 | Buy Now |