Part Details for PLM-25-350 by Mean Well
Results Overview of PLM-25-350 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLM-25-350 Information
PLM-25-350 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PLM-25-350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2783
|
Newark | Led Driver/Psu, Constant Current, 25.2W Rohs Compliant: Yes |Mean Well PLM-25-350 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$20.7400 / $22.4000 | Buy Now |
DISTI #
1866-3819-ND
|
DigiKey | LED DRVR CC AC/DC 42-72V 350MA Min Qty: 1 Lead time: 12 Weeks Container: Box |
59 In Stock |
|
$12.4696 / $14.4900 | Buy Now |
DISTI #
PLM-25-350
|
Avnet Americas | LED DRVR Module 1-CH IP30 72V 0.35A - Boxed Product (Development Kits) (Alt: PLM-25-350) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$11.4000 / $12.9000 | Buy Now |
DISTI #
709-PLM25-350
|
Mouser Electronics | LED Power Supplies 25.2W 42-72V 0.35A 110-295Vin CC LED PS RoHS: Compliant | 24 |
|
$12.7500 / $14.6600 | Buy Now |
DISTI #
70377365
|
RS | Power Supply, AC-DC,72V,0.35A,110-295V In, Enclosed, LED Driver,25W, PLM-25 Series | MEAN WELL PLM-2... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0500 / $17.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.7500 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 25.2W - Fixed:80 Vdc (OC) @ 350mA - Dim: No RoHS: Compliant | 0 |
|
$11.4000 / $12.9000 | Buy Now |
DISTI #
PLM-25-350
|
TME | Power supply: switching, LED, 25.2W, 42÷72VDC, 350mA, 110÷295VAC Min Qty: 1 | 0 |
|
$11.4000 / $12.9000 | RFQ |
DISTI #
000000000004975003
|
Sager | LED Power Supplies 25.2W 42-72V 0.35A 110-295Vin CC LED PS Min Qty: 1 | 0 |
|
$11.4000 / $12.9000 | Buy Now |
DISTI #
PS-PLM-25-350
|
Maritex | Power Supply, LED, 25.2W, 42-72V, 0.35A, 110-295VAC, 156-417VDC, IP30 Min Qty: 1 Package Multiple: 1 | 4 |
|
$11.4000 / $12.8990 | Buy Now |
Part Details for PLM-25-350
PLM-25-350 CAD Models
PLM-25-350 Part Data Attributes
|
PLM-25-350
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PLM-25-350
Mean Well
AC-DC Power Factor Correction Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |