Part Details for PLM-12-500 by Mean Well
Overview of PLM-12-500 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLM-12-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2780
|
Newark | Led Driver/Psu, Constant Current, 12W Rohs Compliant: Yes |Mean Well PLM-12-500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$18.4700 / $20.1300 | Buy Now |
DISTI #
1866-3812-ND
|
DigiKey | LED DRVR CC AC/DC 15-24V 500MA Min Qty: 1 Lead time: 12 Weeks Container: Box |
7 In Stock |
|
$12.2876 / $14.1200 | Buy Now |
DISTI #
PLM-12-500
|
Avnet Americas | LED DRVR Module 1-CH IP30 24V 0.5A - Boxed Product (Development Kits) (Alt: PLM-12-500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$11.1000 / $12.5000 | Buy Now |
DISTI #
709-PLM12-500
|
Mouser Electronics | LED Power Supplies 12W 15-24V 0.5A 110-295Vin CC LED PS RoHS: Compliant | 0 |
|
$12.2800 / $14.1200 | Order Now |
DISTI #
70388097
|
RS | Power Supply, AC-DC,24V,0.5A,110-295V In, Enclosed, LED Driver,12W, PLM-12 Series | MEAN WELL PLM-12-500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4800 / $14.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.3400 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 12W - Fixed: 24 Vdc @ 500mA - Dim: No RoHS: Compliant |
8 In Stock |
|
$11.1000 / $12.5000 | Buy Now |
DISTI #
PLM-12-500
|
TME | Power supply: switched-mode, LED, 12W, 15÷24VDC, 500mA, 110÷295VAC Min Qty: 1 | 12 |
|
$11.1000 / $12.5000 | Buy Now |
DISTI #
000000000004975000
|
Sager | LED Power Supplies 12W 15-24V 0.5A 110-295Vin CC LED PS Min Qty: 1 | 0 |
|
$11.0900 / $12.5400 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr - 12W - Fixed: 24 Vdc @ 500mA - Dim: No RoHS: Compliant |
8 In Stock |
|
$11.1000 / $12.5000 | Buy Now |