Part Details for PLM-12-350 by Mean Well
Overview of PLM-12-350 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLM-12-350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2779
|
Newark | Led Driver/Psu, Constant Current, 12.6W Rohs Compliant: Yes |Mean Well PLM-12-350 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1300 | Buy Now |
DISTI #
1866-3811-ND
|
DigiKey | LED DRVR CC AC/DC 22-36V 350MA Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$12.2876 / $14.1200 | Buy Now |
DISTI #
PLM-12-350
|
Avnet Americas | LED DRVR Module 1-CH IP30 36V 0.35A - Boxed Product (Development Kits) (Alt: PLM-12-350) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$11.1000 / $12.5000 | Buy Now |
DISTI #
709-PLM12-350
|
Mouser Electronics | LED Power Supplies 12.6W 22-36V 0.35A 110-295Vin CC LED PS RoHS: Compliant | 5 |
|
$12.2800 / $14.1200 | Buy Now |
DISTI #
70377357
|
RS | Power Supply, AC-DC,36V,0.35A,110-295V In, Enclosed, LED Driver,13W, PLM-12 Series | MEAN WELL PLM-12-350 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 20 |
|
$13.3900 / $14.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.3400 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 12.6W - Fixed:36 Vdc @ 350mA - Dim: No RoHS: Compliant |
39 In Stock |
|
$11.1000 / $12.5000 | Buy Now |
DISTI #
PLM-12-350
|
TME | Power supply: switched-mode, LED, 12.6W, 22÷36VDC, 350mA, IP30 Min Qty: 1 | 0 |
|
$11.1600 / $12.5000 | RFQ |
DISTI #
000000000004974999
|
Sager | LED Power Supplies 12.6W 22-36V 0.35A 110-295Vin CC LED PS Min Qty: 1 | 0 |
|
$11.0900 / $12.5400 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr - 12.6W - Fixed:36 Vdc @ 350mA - Dim: No RoHS: Compliant |
39 In Stock |
|
$11.1000 / $12.5000 | Buy Now |