Part Details for PLL701-25SCL by PhaseLink Corporation
Overview of PLL701-25SCL by PhaseLink Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLL701-25SCL
PLL701-25SCL CAD Models
PLL701-25SCL Part Data Attributes:
|
PLL701-25SCL
PhaseLink Corporation
Buy Now
Datasheet
|
Compare Parts:
PLL701-25SCL
PhaseLink Corporation
Clock Driver,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHASELINK CORP | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.875 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.05 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 4 ns | |
Propagation Delay (tpd) | 4 ns | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
fmax-Min | 90 MHz |
Alternate Parts for PLL701-25SCL
This table gives cross-reference parts and alternative options found for PLL701-25SCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLL701-25SCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLL701-25SCL | PLL701-25SCL | Microchip Technology Inc | PLL701-25SCL vs PLL701-25SCL |