Part Details for PLL701-25SC by PhaseLink Corporation
Overview of PLL701-25SC by PhaseLink Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLL701-25SC
PLL701-25SC CAD Models
PLL701-25SC Part Data Attributes
|
PLL701-25SC
PhaseLink Corporation
Buy Now
Datasheet
|
Compare Parts:
PLL701-25SC
PhaseLink Corporation
Clock Driver,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHASELINK CORP | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.875 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.05 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 4 ns | |
Propagation Delay (tpd) | 4 ns | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
fmax-Min | 90 MHz |