Part Details for PLL6 by Altech Corporation
Overview of PLL6 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLL6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLL6-ND
|
DigiKey | LENSPILOT LIGHT 30 MM BLUE Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9000 | Buy Now |
DISTI #
845-PLL6
|
Mouser Electronics | Switch Hardware Lens, Pilot Light, 30 mm, | 0 |
|
$1.5100 / $2.0000 | Order Now |
DISTI #
71756399
|
RS | Lens, Pilot Light, 30 mm, | Altech Corp PLL6 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7200 / $1.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks | 0 |
|
$1.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3200 / $1.9500 | Buy Now |
DISTI #
10112932
|
TestEquity LLC | Altech PLL6 Lense for Pilot Light, Blue | 0 |
|
$1.9100 | Buy Now |