-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive catalog 3.3-V dual PLL multi-clock generator 20-SSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PLL1707IDBQRQ1-ND
|
DigiKey | IC PLL MULTI-CLK GEN DUAL 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5839 In Stock |
|
$2.8500 | Buy Now |
DISTI #
296-36712-1-ND
|
DigiKey | IC PLL MULTI-CLK GEN DUAL 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$2.6517 / $5.2800 | Buy Now |
DISTI #
595-PLL1707IDBQRQ1
|
Mouser Electronics | Clock Generators & Support Products AC 3.3 V Dual PLL Multi-Clock Gen RoHS: Compliant | 1315 |
|
$2.6500 / $5.2900 | Buy Now |
|
Rochester Electronics | PLL1707-Q1 Automotive Catalog 3.3 V Dual PLL Multi-Clock Generator RoHS: Compliant Status: Active Min Qty: 1 | 5839 |
|
$2.4500 / $2.8800 | Buy Now |
|
Ameya Holding Limited | IC PLL MULTI-CLK GEN DUAL 20SSOP | 57999 |
|
RFQ | |
|
Chip1Cloud | IC PLL MULTI-CLK GEN DUAL 20SSOP | 2290 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLL1707IDBQRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PLL1707IDBQRQ1
Texas Instruments
Automotive catalog 3.3-V dual PLL multi-clock generator 20-SSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 96 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
This table gives cross-reference parts and alternative options found for PLL1707IDBQRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLL1707IDBQRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLL1707DBQ | 8.192 to 36.864-MHz, parallelly controlled, 3.3-V dual PLL multi-clock generator 20-SSOP -25 to 85 | Texas Instruments | PLL1707IDBQRQ1 vs PLL1707DBQ |
PLL1707DBQRG4 | 3.3 V Dual PLL Multi-Clock Generator 20-SSOP -25 to 85 | Texas Instruments | PLL1707IDBQRQ1 vs PLL1707DBQRG4 |
PLL1707DBQRE4 | 3.3 V Dual PLL Multi-Clock Generator 20-SSOP -25 to 85 | Texas Instruments | PLL1707IDBQRQ1 vs PLL1707DBQRE4 |
PLL1707DBQR | 8.192 to 36.864-MHz, parallelly controlled, 3.3-V dual PLL multi-clock generator 20-SSOP -25 to 85 | Texas Instruments | PLL1707IDBQRQ1 vs PLL1707DBQR |