-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V Dual PLL Multi-Clock Generator 20-SSOP -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ8067
|
Newark | Pll Multi-Clock Gen Dual, Smd, 1705, Clock Ic Type:Pll Multiclock Generator, Frequency:27Mhz, No. Of Outputs:6Outputs, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Clock Ic Case Style:Ssop, No. Of Pins:20Pins, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS PLL1705DBQ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.8700 / $6.4000 | Buy Now |
DISTI #
2156-PLL1705DBQ-ND
|
DigiKey | IC PLL MULTI-CLK GEN 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5476 In Stock |
|
$2.8400 | Buy Now |
DISTI #
296-13605-5-ND
|
DigiKey | IC PLL MULTI-CLK GEN 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
404 In Stock |
|
$2.6409 / $5.2600 | Buy Now |
DISTI #
595-PLL1705DBQ
|
Mouser Electronics | Clock Generators & Support Products 3.3 V Dual PLL Multi Clock Gen RoHS: Compliant | 176 |
|
$2.6400 / $5.2600 | Buy Now |
|
Quest Components | 77 |
|
$4.1137 / $6.6708 | Buy Now | |
|
Quest Components | 579 |
|
$3.0575 / $5.5590 | Buy Now | |
|
Rochester Electronics | PLL1705 3.3 V Dual PLL Multi-Clock Generator RoHS: Compliant Status: Active Min Qty: 1 | 5476 |
|
$2.4400 / $2.8700 | Buy Now |
|
Ameya Holding Limited | SSOP 20/C°/3.3 V DUAL PLL MULTI-CLOCK GENERATOR | 16875 |
|
RFQ | |
|
Chip1Cloud | IC MLT-CLK GENERATR DUAL 20-QSOP | 12981 |
|
RFQ | |
DISTI #
C1S746201383398
|
Chip1Stop | Clock Generator 1Clock Inputs 20-Pin SSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 50 |
|
$2.8100 / $3.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLL1705DBQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PLL1705DBQ
Texas Instruments
3.3 V Dual PLL Multi-Clock Generator 20-SSOP -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MO-137AD, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Clock Frequency-Max | 36.864 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
This table gives cross-reference parts and alternative options found for PLL1705DBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLL1705DBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLL1705DBQR | 3.3 V Dual PLL Multi-Clock Generator 20-SSOP -25 to 85 | Texas Instruments | PLL1705DBQ vs PLL1705DBQR |