Part Details for PLL0305A by Nippon Precision Circuits Inc
Overview of PLL0305A by Nippon Precision Circuits Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for PLL0305A
PLL0305A CAD Models
PLL0305A Part Data Attributes:
|
PLL0305A
Nippon Precision Circuits Inc
Buy Now
Datasheet
|
Compare Parts:
PLL0305A
Nippon Precision Circuits Inc
PLL/Frequency Synthesis Circuit, CMOS, PDIP18,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NIPPON PRECISION CIRCUITS INC | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |