Part Details for PLH10AS2911R2P2 by Murata Manufacturing Co Ltd
Overview of PLH10AS2911R2P2 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLH10AS2911R2P2
PLH10AS2911R2P2 CAD Models
PLH10AS2911R2P2 Part Data Attributes
|
PLH10AS2911R2P2
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PLH10AS2911R2P2
Murata Manufacturing Co Ltd
250V, 50Hz, SINGLE PHASE EMI FILTER,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | L 290 MICRO HENRY; HIGH FREQUENCY TYPE; CORE VERTICAL TYPE STRUCTURE | |
Approvals | EN | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 17.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
JESD-609 Code | e2 | |
Length | 18 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.2 A | |
Rated Voltage | 250 V | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Width | 16 mm |