Part Details for PLG1A821MDO1 by Nichicon Corporation
Results Overview of PLG1A821MDO1 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLG1A821MDO1 Information
PLG1A821MDO1 by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PLG1A821MDO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6546
|
Newark | Capacitor Alum Elect, 820Uf, 10V, 20%, Snap In, Capacitance:820Μf, Voltage(Dc):10V, Voltage(Ac):-... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7130 / $0.7970 | Buy Now |
DISTI #
493-3111-ND
|
DigiKey | CAP ALUM POLY 820UF 20% 10V TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
155 In Stock |
|
$0.7585 / $2.0900 | Buy Now |
DISTI #
647-PLG1A821MDO1
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10volts 820uF Radial Leaded Low RoHS: Compliant | 39 |
|
$0.7180 / $2.0900 | Buy Now |
DISTI #
PLG1A821MDO1
|
TME | Capacitor: polymer, 820uF, 10VDC, PLG, THT, ±20%, -55÷105°C, 2000h Min Qty: 2000 | 0 |
|
$0.7600 | RFQ |
DISTI #
PLG1A821MDO1
|
Avnet Abacus | Aluminum Polymer Capacitor 820 uF 10 V 20 Radial Leaded Through Hole (Alt: PLG1A821MDO1) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PLG1A821MDO1
PLG1A821MDO1 CAD Models
PLG1A821MDO1 Part Data Attributes
|
PLG1A821MDO1
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLG1A821MDO1
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
JESD-609 Code | e4 | |
Leakage Current | 1.64 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 290 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Silver (Ag) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for PLG1A821MDO1
This table gives cross-reference parts and alternative options found for PLG1A821MDO1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLG1A821MDO1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A755KS827M1ABAE014 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | PLG1A821MDO1 vs A755KS827M1ABAE014 |
A755KS827M1AAAE014 | KEMET Corporation | $0.5351 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer) | PLG1A821MDO1 vs A755KS827M1AAAE014 |
PLG1A821MDO1TD | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 820uF | PLG1A821MDO1 vs PLG1A821MDO1TD |
A750KS827M1ACAE014 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | PLG1A821MDO1 vs A750KS827M1ACAE014 |
A750KS827M1AAAE014 | KEMET Corporation | $0.2793 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer) | PLG1A821MDO1 vs A750KS827M1AAAE014 |
A755KS827M1ACAE014 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | PLG1A821MDO1 vs A755KS827M1ACAE014 |