Part Details for PLG0G182MDO1TD by Nichicon Corporation
Overview of PLG0G182MDO1TD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLG0G182MDO1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-14136-1-ND
|
DigiKey | CAP ALUM POLY 1800UF 20% 4V T/H Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2221 In Stock |
|
$0.6702 / $1.7900 | Buy Now |
DISTI #
647-PLG0G182MDO1TD
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 1800uF 4V 20% Radial Leaded Low RoHS: Compliant | 0 |
|
$0.6560 / $0.7350 | Order Now |
DISTI #
PLG0G182MDO1TD
|
TTI | Aluminum Organic Polymer Capacitors 1800uF 4V 20% Radial Leaded Low RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.6490 / $0.7280 | Buy Now |
DISTI #
PLG0G182MDO1TD
|
TME | Capacitor: polymer, 1800uF, 4VDC, PLG, THT, ±20%, -55÷105°C, 2000h Min Qty: 1000 | 0 |
|
$0.8000 | RFQ |
Part Details for PLG0G182MDO1TD
PLG0G182MDO1TD CAD Models
PLG0G182MDO1TD Part Data Attributes
|
PLG0G182MDO1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLG0G182MDO1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 1800uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 9 mΩ | |
Length | 12 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 6500 mA | |
Terminal Pitch | 3.5 mm |