Part Details for PLF1M-M10 by Panduit Corp
Overview of PLF1M-M10 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLF1M-M10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H2682
|
Newark | Pan-Ty Flag Marker Tie, 4.3", Miniature, Nylon 6.6, White, Write-On Area: .31" X .75" Rohs Compliant: Yes |Panduit PLF1M-M10 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$235.0500 / $285.2000 | Buy Now |
DISTI #
298-13730-ND
|
DigiKey | MARKER TIE WHITE 18LB 4.30" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2347 / $0.2725 | Buy Now |
DISTI #
PLF1M-M10
|
Avnet Americas | Cable Accessories Flag Cable Tie Nylon 6.6 White Bulk - Bag (Alt: PLF1M-M10) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$183.3600 | Buy Now |
DISTI #
644-PLF1M-M10
|
Mouser Electronics | Wire Labels & Markers Mrkr Tie Flag 4.3L (109mm) Miniatu RoHS: Compliant | 395 |
|
$0.2320 / $0.4200 | Buy Now |
DISTI #
PANPLF1M-M10
|
Heilind Electronics | Marker Tie, Flag, 4.3L (109mm), Miniatu | Americas - 0 in Stock |
|
$0.2411 / $0.2612 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® flag tie, flag, miniature cross section, 4.3" (109mm) length, .31" x .75" (7.9 x 19.1mm) marker write-on area, nylon 6.6, white. RoHS: Compliant |
2000 On Order |
|
$0.2445 / $0.3082 | Buy Now |
|
Quest Components | 384 |
|
$0.4765 / $0.9530 | Buy Now | |
DISTI #
PLF1M-M10
|
TTI | Wire Labels & Markers Mrkr Tie Flag 4.3L (109mm) Miniatu RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.2610 / $0.2660 | Buy Now |
DISTI #
000000000000047585
|
Sager | Wire Labels & Markers Mrkr Tie Flag 4.3L (109mm) Miniatu Min Qty: 1000 | 0 |
|
$0.1911 / $0.2411 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 28 |
|
$125.0000 / $192.3100 | Buy Now |