Part Details for PLF1D820MCL2TD by Nichicon Corporation
Overview of PLF1D820MCL2TD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLF1D820MCL2TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T0303
|
Newark | Polymer/ Tp&ammo |Nichicon PLF1D820MCL2TD RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5180 / $0.7010 | Buy Now |
DISTI #
493-14124-1-ND
|
DigiKey | CAP ALUM POLY 82UF 20% 20V TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.6679 / $1.4900 | Buy Now |
DISTI #
647-PLF1D820MCL2TD
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 82uF 20V 20% 105o AEC-Q200 RoHS: Compliant | 0 |
|
$0.5000 / $1.4800 | Order Now |
DISTI #
PLF1D820MCL2TD
|
TME | Capacitor: polymer, 82uF, 20VDC, PLF, THT, ±20%, -55÷105°C, 2000h Min Qty: 1000 | 0 |
|
$0.6160 | RFQ |
Part Details for PLF1D820MCL2TD
PLF1D820MCL2TD CAD Models
PLF1D820MCL2TD Part Data Attributes
|
PLF1D820MCL2TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLF1D820MCL2TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 82uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Length | 8 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 2600 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for PLF1D820MCL2TD
This table gives cross-reference parts and alternative options found for PLF1D820MCL2TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLF1D820MCL2TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLF1D820MCL2CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | PLF1D820MCL2TD vs PLF1D820MCL2CT |
PLF1D820MCL2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | PLF1D820MCL2TD vs PLF1D820MCL2 |
PLF1D820MCL2CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | PLF1D820MCL2TD vs PLF1D820MCL2CA |