Part Details for PLF1A470MDL4TD by Nichicon Corporation
Overview of PLF1A470MDL4TD by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLF1A470MDL4TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T0286
|
Newark | Polymer/ Tp&reel |Nichicon PLF1A470MDL4TD RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2490 / $0.3310 | Buy Now |
DISTI #
493-14106-1-ND
|
DigiKey | CAP ALUM POLY 47UF 20% 10V TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2145 In Stock |
|
$0.2479 / $1.0400 | Buy Now |
DISTI #
647-PLF1A470MDL4TD
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 47uF 10V 20% 105o AEC-Q200 RoHS: Compliant | 1946 |
|
$0.2380 / $0.8200 | Buy Now |
|
Future Electronics | Aluminum Organic Polymer Capacitors 47uF 10V 20% 105o AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Ammo Pack | 10000Ammo Pack |
|
$0.3050 / $0.3200 | Buy Now |
DISTI #
PLF1A470MDL4TD
|
TTI | Aluminum Organic Polymer Capacitors 47uF 10V 20% 105o AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2320 / $0.2510 | Buy Now |
DISTI #
PLF1A470MDL4TD
|
TME | Capacitor: polymer, 47uF, 10VDC, PLF, THT, ±20%, -55÷105°C, 2000h Min Qty: 2000 | 0 |
|
$0.2870 | RFQ |
DISTI #
PLF1A470MDL4TD
|
Avnet Abacus | Aluminum Polymer Capacitor, 47 uF, 10 V, � 20%, Radial Leaded, Through Hole (Alt: PLF1A470MDL4TD) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 8000 |
|
$0.3933 / $0.4214 | Buy Now |
Part Details for PLF1A470MDL4TD
PLF1A470MDL4TD CAD Models
PLF1A470MDL4TD Part Data Attributes
|
PLF1A470MDL4TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLF1A470MDL4TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Length | 10.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2900 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for PLF1A470MDL4TD
This table gives cross-reference parts and alternative options found for PLF1A470MDL4TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLF1A470MDL4TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLF1A470MDL4CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | PLF1A470MDL4TD vs PLF1A470MDL4CM |
PLF1A470MDL4AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | PLF1A470MDL4TD vs PLF1A470MDL4AA |
APSA100ETD470MFA5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | PLF1A470MDL4TD vs APSA100ETD470MFA5S |
PLF1A470MDL4CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | PLF1A470MDL4TD vs PLF1A470MDL4CP |
PLF1A470MDL4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | PLF1A470MDL4TD vs PLF1A470MDL4 |