Capacitors
PLF0E122MDO1TD
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 1200uF

Overview of PLF0E122MDO1TD by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Smart Cities Energy and Power Systems Agriculture Technology Electronic Manufacturing Entertainment and Gaming

Price & Stock for PLF0E122MDO1TD by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 89T0263
Newark Polymer/ Tp&ammo |Nichicon PLF0E122MDO1TD Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.6580
  • 1,000 $0.6320
  • 2,000 $0.5740
  • 4,000 $0.5150
  • 6,000 $0.4970
  • 10,000 $0.4860
$0.4860 / $0.6580 Buy Now
DISTI # 493-14078-1-ND
DigiKey CAP ALUM POL 1200UF 20% 2.5V T/H Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) Temporarily Out of Stock
  • 500 $0.6270
$0.6270 Buy Now
DISTI # 647-PLF0E122MDO1TD
Mouser Electronics Aluminum Organic Polymer Capacitors 1200uF 2.5V 20% 105o AEC-Q200 RoHS: Compliant 0
  • 1 $1.3900
  • 10 $1.1000
  • 100 $0.8290
  • 500 $0.6260
  • 1,000 $0.5530
  • 2,500 $0.5160
  • 5,000 $0.4790
  • 10,000 $0.4700
$0.4700 / $1.3900 Order Now
DISTI # PLF0E122MDO1TD
TME Capacitor: polymer, 1200uF, 2.5VDC, PLF, THT, ±20%, -55÷105°C, 2000h Min Qty: 1000 0
  • 1,000 $0.5550
$0.5550 RFQ

CAD Models for PLF0E122MDO1TD by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PLF0E122MDO1TD by Nichicon Corporation

PLF0E122MDO1TD
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
8 mΩ
Length
13 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2.5 V
Ripple Current
5300 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. PLF0E122MDO1TD
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 1200uF
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PLF0E122MDO1TD by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PLF0E122MDO1TD by Nichicon Corporation

  • Please alert me when PLF0E122MDO1TD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PLF0E122MDO1TD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PLF0E122MDO1TD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PLF0E122MDO1TD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PLF0E122MDO1TD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PLF0E122MDO1TD by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: