Part Details for PLF-22D1-3A-W-5 by Adam Technologies Inc
Overview of PLF-22D1-3A-W-5 by Adam Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAPV15P465TXLF | Amphenol Communications Solutions | DAPV15P465TXLF-DSUB DP SIGNAL STC15 PLF | |
20021122-00022D1LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 22 contacts. | |
RJE4518822D1 | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6, THT, No Panel Stops, Single Port, Shield No EMI Tabs, With LEDs |
Price & Stock for PLF-22D1-3A-W-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-PLF-22D1-3A-W-5-ND
|
DigiKey | LINE FILTER Min Qty: 1 Lead time: 12 Weeks Container: Tray |
176 In Stock |
|
$10.2300 / $17.2700 | Buy Now |
DISTI #
737-PLF22D13AW5
|
Mouser Electronics | Power Line Filters EMI/RFI Power Line Filter, Medical Grade,115/250VAC 3A, small outline, wire leads, chassis mount RoHS: Compliant | 0 |
|
$10.2200 / $16.6200 | Order Now |