There are no models available for this part yet.
Overview of PLF-12D2-3A-Q-R by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAPV15P465TXLF | Amphenol Communications Solutions | DAPV15P465TXLF-DSUB DP SIGNAL STC15 PLF | |
RJE7B18812D2 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, CAT 6A, RA, Shield, with LEDs. | |
133-712D-22H | Amphenol Communications Solutions | Paladin Plus 7-Pair, 10 Column, Direct Orthogonal Header, Double End Wall, 2.25mm Wipe, APP |
Price & Stock for PLF-12D2-3A-Q-R by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-PLF-12D2-3A-Q-R-ND
|
DigiKey | LINE FILTER 115V/250VAC 3A CHAS Min Qty: 1 Lead time: 14 Weeks Container: Tray |
180 In Stock |
|
$12.4500 / $14.4600 | Buy Now | |
DISTI #
737-PLF-12D2-3A-Q-R
|
Mouser Electronics | Power Line Filters EMI/RF Line Filter, 115/250VAC 3A, medium outline, chassis mount RoHS: Compliant | 0 |
|
$13.9200 / $14.6900 | Order Now | |
DISTI #
74896402
|
RS | EMI/RF Line Filter, 115/250VAC 3A, medium outline, chassis mount | Adam Tech PLF-12D2-3A-Q-R RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 18 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$15.9900 | Buy Now | ||
Onlinecomponents.com | EMI/RF Line Filter, 115/250VAC 3A, Medium Outline, Chassis Mount - Tray RoHS: Compliant | 0 |
|
$13.7900 / $28.4600 | Buy Now |