Part Details for PLF-11A1-10A-Q by Adam Technologies Inc
Overview of PLF-11A1-10A-Q by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9511A-1DM | Rochester Electronics LLC | AM9511A - Arithmetic Processor | |
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT |
Price & Stock for PLF-11A1-10A-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-PLF-11A1-10A-Q-ND
|
DigiKey | LINE FILTER 115V/250VAC 10A PNL Min Qty: 1 Lead time: 14 Weeks Container: Tray |
249 In Stock |
|
$5.1500 / $9.2800 | Buy Now |
DISTI #
737-PLF-11A1-10A-Q
|
Mouser Electronics | Power Line Filters EMI/RF Line Filter, 115/250VAC 10A, inlet socket w/ flange mounting RoHS: Compliant | 0 |
|
$5.1500 / $5.6500 | Order Now |
DISTI #
74896101
|
RS | EMI/RF Line Filter, 115/250VAC 10A, inlet Socket with flange mounting | Adam Tech PLF-11A1-10A-Q RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$6.6200 | Buy Now |
|
Onlinecomponents.com | EMI/RF Line Filter, 115/250VAC 10A, Inlet Socket w/ Flange Mounting - Tray RoHS: Compliant | 0 |
|
$5.1500 / $9.1200 | Buy Now |