Part Details for PLF-10DZ2KR by Adam Technologies Inc
Overview of PLF-10DZ2KR by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAPV15P465TXLF | Amphenol Communications Solutions | DAPV15P465TXLF-DSUB DP SIGNAL STC15 PLF |
Price & Stock for PLF-10DZ2KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-PLF-10DZ2KR
|
Mouser Electronics | Power Line Filters 250 VAC 10 AMP 2.2 nF 0.5 mA Max RoHS: Compliant | 0 |
|
$33.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$39.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.8900 / $102.4000 | Buy Now |