Part Details for PLED96W-034-C2800-D by Thomas Research Products
Overview of PLED96W-034-C2800-D by Thomas Research Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for PLED96W-034-C2800-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1121-1216-ND
|
DigiKey | LED DRIVER CC AC/DC 12-34V 2.8A Min Qty: 500 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$76.9125 | Buy Now |
Part Details for PLED96W-034-C2800-D
PLED96W-034-C2800-D CAD Models
PLED96W-034-C2800-D Part Data Attributes
|
PLED96W-034-C2800-D
Thomas Research Products
Buy Now
|
Compare Parts:
PLED96W-034-C2800-D
Thomas Research Products
|
Samacsys Manufacturer | Thomas Research Products |