Part Details for PLED6US2A by Littelfuse Inc
Overview of PLED6US2A by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for PLED6US2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9934
|
Newark | Led Protector Uni 6V 2A Do214 2L Rohs/ Tr |Littelfuse PLED6US2A Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4510 / $0.5390 | Buy Now |
DISTI #
18-PLED6US2ATR-ND
|
DigiKey | LED PROTECTOR UNI 6V 2A DO214 2L Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4450 / $0.4898 | Buy Now |
DISTI #
576-PLED6US2A
|
Mouser Electronics | LED Protection Devices DIODE LED PROTECTOR RoHS: Compliant | 0 |
|
$0.5030 / $1.1900 | Order Now |
|
Future Electronics | PLEDxUSxA Series 6 V 2 A Unidirectional Lighting Protection LED - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.4400 / $0.4650 | Buy Now |
|
Future Electronics | PLEDxUSxA Series 6 V 2 A Unidirectional Lighting Protection LED - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.4400 / $0.4650 | Buy Now |
DISTI #
PLED6US2A
|
TTI | LED Protection Devices DIODE LED PROTECTOR Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4400 / $0.4900 | Buy Now |
|
Ozdisan Elektronik | LED PROTECTOR UNI 6V 2A DO214 2L | 0 |
|
$0.9339 / $1.0740 | RFQ |
Part Details for PLED6US2A
PLED6US2A CAD Models
PLED6US2A Part Data Attributes
|
PLED6US2A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PLED6US2A
Littelfuse Inc
Silicon Surge Protector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-01-31 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |