Part Details for PLED6US-A by Littelfuse Inc
Overview of PLED6US-A by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PLED6US-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2796
|
Newark | Led Protector Uni 6V Do214 2L Rohs/ Tr |Littelfuse PLED6US-A Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2800 / $0.3300 | Buy Now |
DISTI #
18-PLED6US-ATR-ND
|
DigiKey | LED PROTECTOR UNI 6V DO214 2L RO Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2635 / $0.3052 | Buy Now |
DISTI #
576-PLED6US-A
|
Mouser Electronics | LED Protection Devices LED PROTECTOR Uni 6V DO214 2L RoHS | 0 |
|
$0.2630 / $0.8000 | Order Now |
DISTI #
PLED6US-A-LF
|
TME | Thyristor: PLED, Urmax: 6V, DO214AA, SMD, reel,tape, UBO: 27V Min Qty: 1 | 0 |
|
$0.3920 / $0.7830 | RFQ |
|
Ozdisan Elektronik | LED PROTECTOR UNI 6V DO214 2L | 0 |
|
$0.5576 / $0.6412 | RFQ |