Part Details for PLED150S by Littelfuse Inc
Overview of PLED150S by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLED150S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6640
|
Newark | Tvs Thyristor, 2V, 1A, Do-214Aa-2 Rohs Compliant: Yes |Littelfuse PLED150S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.4950 / $1.0200 | Buy Now |
DISTI #
79AC7181
|
Newark | Led Protector Bi 140V Do214 2L Rohs/ Tr Rohs Compliant: Yes |Littelfuse PLED150S Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2800 / $0.3300 | Buy Now |
DISTI #
F11313CT-ND
|
DigiKey | LIGHT PROTECT LED SHUNT 136V SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2635 / $0.8000 | Buy Now |
DISTI #
576-PLED150S
|
Mouser Electronics | LED Protection Devices LED PROTECTOR Bi 136V DO214 RoHS: Compliant | 0 |
|
$0.2630 / $0.8000 | Order Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Ozdisan Elektronik | LED SHUNT PROTECTOR 136V SMD | 0 |
|
$0.5560 / $0.6394 | RFQ |