-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Surge Protector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W6850
|
Newark | Thyristor, Led Protector, 13V, Do-214-2, Full Reel, Product Range:Pled Unidirectional Series (Pledxxux Series), On State Voltage Max (Vt):1.2V, On State Current Max:1A, Led Shunt Case Style:Do-214Aa, No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse PLED13US Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3700 | Buy Now |
DISTI #
66W7648
|
Newark | Thyristor, Led Protector, 13V, Do-214-2, Product Range:Pled Unidirectional Series (Pledxxux Series), On State Voltage Max (Vt):1.2V, On State Current Max:1A, Led Shunt Case Style:Do-214Aa, No. Of Pins:2Pins, Breakover Voltage Max:26Vrohs Compliant: Yes |Littelfuse PLED13US Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3620 | Buy Now |
DISTI #
F6296CT-ND
|
DigiKey | LIGHT PROTECT LED SHUNT 13V SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
157 In Stock |
|
$0.2635 / $0.8000 | Buy Now |
DISTI #
576-PLED13US
|
Mouser Electronics | LED Protection Devices Uni 13V 2L UNI DO214 RoHS: Compliant | 0 |
|
$0.3000 / $0.8000 | Order Now |
DISTI #
PLED13US
|
TTI | LED Protection Devices Uni 13V 2L UNI DO214 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2740 / $0.2970 | Buy Now |
DISTI #
PLED13US-LF
|
TME | Thyristor: PLED, DO214AA, SMD, reel,tape, 13÷26V Min Qty: 1 | 0 |
|
$0.3250 / $0.7800 | RFQ |
|
Ozdisan Elektronik | LED SHUNT PROTECTOR 13V SMD | 0 |
|
$0.5562 / $0.6396 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLED13US
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PLED13US
Littelfuse Inc
Silicon Surge Protector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SILICON SURGE PROTECTOR |