-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Surge Protector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X9252
|
Newark | Led Protector, Uni-Dir, 13V, Qfn-2, Product Range:Pled Unidirectional Series (Pledxxux Series), On State Voltage Max (Vt):1.2V, On State Current Max:1A, Led Shunt Case Style:Qfn, No. Of Pins:2Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Littelfuse PLED13UQ12 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4110 | Buy Now |
DISTI #
F6300CT-ND
|
DigiKey | LIGHT PROTECT LED SHUNT 13V SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1142 In Stock |
|
$0.3412 / $0.9200 | Buy Now |
DISTI #
576-PLED13UQ12
|
Mouser Electronics | LED Protection Devices Uni 13V 3X3 2L RoHS: Compliant | 0 |
|
$0.3450 / $0.3620 | Order Now |
|
Bristol Electronics | 4348 |
|
RFQ | ||
DISTI #
PLED13UQ12
|
TTI | LED Protection Devices Uni 13V 3X3 2L RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.3410 / $0.3580 | Buy Now |
|
Ozdisan Elektronik | LED SHUNT PROTECTOR 13V SMD | 0 |
|
$0.6856 / $0.7884 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLED13UQ12
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PLED13UQ12
Littelfuse Inc
Silicon Surge Protector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SILICON SURGE PROTECTOR |