Part Details for PLED13S by Littelfuse Inc
Overview of PLED13S by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PLED13S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T4419
|
Newark | Thyristor, 13 V, Do-214Aa, Product Range:Pled Series, On State Voltage Max (Vt):1.2V, On State Current Max:1A, Led Shunt Case Style:Do-214Aa, No. Of Pins:2Pins, Operating Temperature Min:-40°C, Operating Temperature Max:150°C Rohs Compliant: Yes |Littelfuse PLED13S Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4100 | Buy Now |
DISTI #
F3279CT-ND
|
DigiKey | LIGHT PROTECT LED SHUNT 13V SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
70625 In Stock |
|
$0.2313 / $0.8000 | Buy Now |
DISTI #
576-PLED13S
|
Mouser Electronics | LED Protection Devices LED PROTECTOR Bi 13V DO214 2L RoHS RoHS: Compliant | 12138 |
|
$0.2590 / $0.8000 | Buy Now |
|
Future Electronics | PLED Series 26 V 1 A Bi-Directional Open LED Protector Surface Mount - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 12500Reel |
|
$0.2850 / $0.3050 | Buy Now |
|
Future Electronics | PLED Series 26 V 1 A Bi-Directional Open LED Protector Surface Mount - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2600 / $0.2800 | Buy Now |
|
Future Electronics | PLED Series 26 V 1 A Bi-Directional Open LED Protector Surface Mount - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2850 / $0.3050 | Buy Now |
|
Future Electronics | PLED Series 26 V 1 A Bi-Directional Open LED Protector Surface Mount - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2850 / $0.3050 | Buy Now |
DISTI #
PLED13S
|
TTI | LED Protection Devices LED PROTECTOR Bi 13V DO214 2L RoHS RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 92500 In Stock |
|
$0.2540 / $0.2780 | Buy Now |
DISTI #
PLED13S-LF
|
TME | Thyristor: PLED, DO214AA, SMD, reel,tape, 13÷26V Min Qty: 1 | 0 |
|
$0.3590 / $0.7810 | RFQ |
|
LCSC | QFN(3x3) LED Protection ROHS | 25 |
|
$0.3932 / $0.8491 | Buy Now |
Part Details for PLED13S
PLED13S CAD Models
PLED13S Part Data Attributes:
|
PLED13S
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PLED13S
Littelfuse Inc
Silicon Surge Protector, 26V V(BO) Max, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 26 V | |
Breakover Voltage-Min | 13 V | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SILICON SURGE PROTECTOR |