Part Details for PLED13S-A by Littelfuse Inc
Overview of PLED13S-A by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PLED13S-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2790
|
Newark | Led Protector Bi 13V Do214 2L Rohs/ Tr |Littelfuse PLED13S-A Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3700 | Buy Now |
DISTI #
18-PLED13S-ATR-ND
|
DigiKey | LED PROTECTOR BI 13V DO214 2L RO Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2635 / $0.3052 | Buy Now |
DISTI #
576-PLED13S-A
|
Mouser Electronics | LED Protection Devices LED PROTECTOR Bi 13V DO214 2L RoHS | 0 |
|
$0.2630 / $0.8000 | Order Now |
DISTI #
PLED13S-A-LF
|
TME | Thyristor: PLED, Urmax: 13V, DO214AA, SMD, reel,tape, UBO: 44V Min Qty: 1 | 0 |
|
$0.3790 / $0.7700 | RFQ |
|
Ozdisan Elektronik | LED PROTECTOR BI 13V DO214 2L | 0 |
|
$0.5558 / $0.6392 | RFQ |