-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Surge Protector, 26V V(BO) Max, 3 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, QFN-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T4418
|
Newark | Thyristor, 13 V, Qfn, Product Range:Pled Series, On State Voltage Max (Vt):1.2V, On State Current Max:1A, Led Shunt Case Style:Qfn, No. Of Pins:2Pins, Operating Temperature Min:-40°C, Operating Temperature Max:150°C Rohs Compliant: Yes |Littelfuse PLED13Q12 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4100 | Buy Now |
DISTI #
64R7252
|
Newark | Thyristor, 13 V, Qfn, Product Range:Pled Series, On State Voltage Max (Vt):1.2V, On State Current Max:1A, Led Shunt Case Style:Qfn, No. Of Pins:2Pins, Operating Temperature Min:-40°C, Operating Temperature Max:150°C Rohs Compliant: Yes |Littelfuse PLED13Q12 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3620 | Buy Now |
DISTI #
F4110CT-ND
|
DigiKey | LIGHT PROTECT LED SHUNT 13V SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9352 In Stock |
|
$0.2635 / $0.8000 | Buy Now |
DISTI #
576-PLED13Q12
|
Mouser Electronics | LED Protection Devices LED PROTECTOR Bi 13V QFN 3X3 2L RoHS RoHS: Compliant | 9917 |
|
$0.2630 / $0.8000 | Buy Now |
|
Future Electronics | PLED Series 26 V 1 A Bi-Directional Open LED Protector Surface Mount - QFN-2 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2750 / $0.2850 | Buy Now |
DISTI #
PLED13Q12
|
TTI | LED Protection Devices LED PROTECTOR Bi 13V QFN 3X3 2L RoHS RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.2630 / $0.2750 | Buy Now |
|
CHIPMALL.COM LIMITED | 13V QFN-2(3x3) LED Protection ROHS | 4919 |
|
$0.2998 / $0.5834 | Buy Now |
|
LCSC | 13V QFN-2(3x3) LED Protection ROHS | 4919 |
|
$0.3059 / $0.5953 | Buy Now |
|
Ozdisan Elektronik | LED SHUNT PROTECTOR 13V SMD | 0 |
|
$0.6359 / $0.7313 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLED13Q12
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PLED13Q12
Littelfuse Inc
Silicon Surge Protector, 26V V(BO) Max, 3 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, QFN-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP CARRIER, S-PBCC-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 26 V | |
Breakover Voltage-Min | 13 V | |
Configuration | SINGLE | |
JESD-30 Code | S-PBCC-N2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SILICON SURGE PROTECTOR |