Part Details for PLED130S by Littelfuse Inc
Overview of PLED130S by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLED130S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC7180
|
Newark | Led Protector Bi 120V Do214 2L Rohs/ Tr |Littelfuse PLED130S Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2800 / $0.3300 | Buy Now |
DISTI #
18-PLED130STR-ND
|
DigiKey | LED PROTECTOR BI 120V DO214 2L R Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2635 / $0.3052 | Buy Now |
DISTI #
576-PLED130S
|
Mouser Electronics | LED Protection Devices LED PROTECTOR Bi 120V DO214 2L RoHS | 0 |
|
$0.2630 / $0.2890 | Order Now |
|
Future Electronics | LED PROTECTOR Bi 120V DO214 2L RoHS RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2800 / $0.3000 | Buy Now |
|
Ozdisan Elektronik | LED PROTECTOR BI 120V DO214 2L | 0 |
|
$0.5558 / $0.6392 | RFQ |