Part Details for PLED1300SD-HP62.5 by Optical Communication Products Inc
Overview of PLED1300SD-HP62.5 by Optical Communication Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP6-2400L | Coilcraft Inc | General Purpose Inductor, 86.4uH, 25%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part Details for PLED1300SD-HP62.5
PLED1300SD-HP62.5 CAD Models
PLED1300SD-HP62.5 Part Data Attributes
|
PLED1300SD-HP62.5
Optical Communication Products Inc
Buy Now
Datasheet
|
Compare Parts:
PLED1300SD-HP62.5
Optical Communication Products Inc
Infrared LED, 1300nm
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTICAL COMMUNICATION PRODUCTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Forward Current-Max | 0.15 A | |
Forward Voltage-Max | 2 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 1300 nm | |
Response Time-Max | 5e-9 s | |
Reverse Voltage-Max | 2 V | |
Semiconductor Material | GaAsP | |
Spectral Bandwidth | 130 m | |
Surface Mount | NO |