Part Details for PLE11-0 by OMRON Corporation
Overview of PLE11-0 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLE11-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M6020
|
Newark | Socket, Pcb, 11 Pin, Socket Mounting:Through Hole, Socket Terminals:Quick Connect, No. Of Pins:11Pins, Current Rating:10A, Voltage Rating:250Vac, Product Range:Mks Series, Accessory Type:Socket, External Diameter:29Mm, External Rohs Compliant: Yes |Omron PLE11-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 131 |
|
$4.5400 | Buy Now |
DISTI #
653-PLE11-0
|
Mouser Electronics | Relay Sockets & Hardware MK3 SCKT PCB TERM RoHS: Compliant | 42 |
|
$4.9300 / $8.1500 | Buy Now |
|
Quest Components | RELAY SOCKET 3PDT PCB MT MK | 4 |
|
$7.8210 / $10.6650 | Buy Now |
Part Details for PLE11-0
PLE11-0 CAD Models
PLE11-0 Part Data Attributes:
|
PLE11-0
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
PLE11-0
OMRON Corporation
Relay Socket; Socket Mounting:Through Hole; No. of Pins:11; For Use With:PLC-10; Leaded Process Compatible:Yes; Switch Function:3PDT; Length/Height, External:14mm RoHS Compliant: Yes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Omron Electronics | |
Body Depth | 0.551 inch | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 10 A | |
Device Socket Type | RELAY SOCKET | |
Device Type Used On | RELAY | |
Dielectric Withstanding Voltage | 2000VAC V | |
Insulation Resistance | 1000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 11 | |
Termination Type | SOLDER |