Part Details for PLE0J471MDO1TD by Nichicon Corporation
Results Overview of PLE0J471MDO1TD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLE0J471MDO1TD Information
PLE0J471MDO1TD by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PLE0J471MDO1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T0259
|
Newark | Polymer/Tp&ammo |Nichicon PLE0J471MDO1TD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6350 / $0.8250 | Buy Now |
DISTI #
493-14074-1-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 6.3V TH Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$1.0257 / $1.8300 | Buy Now |
DISTI #
493-14074-3-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 6.3V TH Container: Ammo Pack |
0 Tape & Box |
|
Buy Now | |
|
Bristol Electronics | 940 |
|
RFQ |
Part Details for PLE0J471MDO1TD
PLE0J471MDO1TD CAD Models
PLE0J471MDO1TD Part Data Attributes
|
PLE0J471MDO1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLE0J471MDO1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 5 mΩ | |
JESD-609 Code | e4 | |
Leakage Current | 0.592 mA | |
Length | 12 mm | |
Manufacturer Series | LE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 6400 mA | |
Series | LE | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | SILVER | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for PLE0J471MDO1TD
This table gives cross-reference parts and alternative options found for PLE0J471MDO1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLE0J471MDO1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PLE0J471MDO1FV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | PLE0J471MDO1TD vs PLE0J471MDO1FV |
PLF0J471MDO1CC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | PLE0J471MDO1TD vs PLF0J471MDO1CC |
PLS0J471MDO1 | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | PLE0J471MDO1TD vs PLS0J471MDO1 |
PLF0J471MDO1CM | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | PLE0J471MDO1TD vs PLF0J471MDO1CM |
PLE0J471MDO1AA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | PLE0J471MDO1TD vs PLE0J471MDO1AA |
PLF0J471MDO1AA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | PLE0J471MDO1TD vs PLF0J471MDO1AA |
6SEP470M | Panasonic Electronic Components | $1.0208 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | PLE0J471MDO1TD vs 6SEP470M |
PLE0J471MDO1FA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | PLE0J471MDO1TD vs PLE0J471MDO1FA |
PLE0J471MDO1CC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | PLE0J471MDO1TD vs PLE0J471MDO1CC |
PLF0J471MDO1CP | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | PLE0J471MDO1TD vs PLF0J471MDO1CP |