Part Details for PLDC20RA10-15HC by Cypress Semiconductor
Results Overview of PLDC20RA10-15HC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLDC20RA10-15HC Information
PLDC20RA10-15HC by Cypress Semiconductor is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for PLDC20RA10-15HC
PLDC20RA10-15HC CAD Models
PLDC20RA10-15HC Part Data Attributes
|
PLDC20RA10-15HC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PLDC20RA10-15HC
Cypress Semiconductor
UV PLD, 15ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | WQCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ASYNCHRONOUS REGISTERED; 10 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 45.5 MHz | |
JESD-30 Code | S-CQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 10 | |
Number of Inputs | 20 | |
Number of Outputs | 10 | |
Number of Product Terms | 80 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 10 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, WINDOW | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for PLDC20RA10-15HC
This table gives cross-reference parts and alternative options found for PLDC20RA10-15HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLDC20RA10-15HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PAL20L8DJC | Texas Instruments | Check for Price | OT PLD, 10ns, CDIP24, CERAMIC, DIP-24 | PLDC20RA10-15HC vs PAL20L8DJC |
TIBPAL16R8-5CJ | Texas Instruments | Check for Price | OT PLD, 7ns, CDIP20, CERAMIC, DIP-20 | PLDC20RA10-15HC vs TIBPAL16R8-5CJ |
GAL20V8Z-15QP | Lattice Semiconductor Corporation | Check for Price | EE PLD, 15ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 | PLDC20RA10-15HC vs GAL20V8Z-15QP |
ATF20V8C-7XC | Microchip Technology Inc | Check for Price | EE PLD, 7.5ns, CMOS, PDSO24 | PLDC20RA10-15HC vs ATF20V8C-7XC |
AMPAL16R4/BSA | AMD | Check for Price | OT PLD, 40ns, PAL-Type, TTL, CDFP20, CERAMIC, FP-20 | PLDC20RA10-15HC vs AMPAL16R4/BSA |
AMPAL16R6DC | AMD | Check for Price | OT PLD, 35ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | PLDC20RA10-15HC vs AMPAL16R6DC |
TIBPAL16R6-7CJ | Texas Instruments | Check for Price | OT PLD, 9ns, CDIP20, CERAMIC, DIP-20 | PLDC20RA10-15HC vs TIBPAL16R6-7CJ |
TIBPAL16L8-10CJ | Rochester Electronics LLC | Check for Price | OT PLD, 10ns, TTL, CDIP20, CERAMIC, DIP-20 | PLDC20RA10-15HC vs TIBPAL16L8-10CJ |
AT18V8Z-35PC | Atmel Corporation | Check for Price | OT PLD, 35ns, PAL-Type, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | PLDC20RA10-15HC vs AT18V8Z-35PC |
PALC16R4-35PI | Cypress Semiconductor | Check for Price | OT PLD, 35ns, PAL-Type, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | PLDC20RA10-15HC vs PALC16R4-35PI |