There are no models available for this part yet.
Overview of PLDC18G8-15WC by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PLDC18G8-15WC by Cypress Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Simple EPLD, Programmable Array Logic, 20 Pin, Ceramic, DIP | 4 |
|
$34.2570 | Buy Now | ||
Quest Components | Simple EPLD, Programmable Array Logic, 20 Pin, Ceramic, DIP | 1 |
|
Buy Now |
CAD Models for PLDC18G8-15WC by Cypress Semiconductor
Part Data Attributes for PLDC18G8-15WC by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, WINDOWED, CERDIP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
PAL WITH MACROCELLS; 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
|
Architecture
|
PAL-TYPE
|
Clock Frequency-Max
|
41.6 MHz
|
JESD-30 Code
|
R-GDIP-T20
|
JESD-609 Code
|
e0
|
Length
|
24.13 mm
|
Number of Dedicated Inputs
|
8
|
Number of I/O Lines
|
8
|
Number of Inputs
|
18
|
Number of Outputs
|
8
|
Number of Product Terms
|
72
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
|
Organization
|
8 DEDICATED INPUTS, 8 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
WDIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE, WINDOW
|
Programmable Logic Type
|
UV PLD
|
Propagation Delay
|
15 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for PLDC18G8-15WC
This table gives cross-reference parts and alternative options found for PLDC18G8-15WC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLDC18G8-15WC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP320DM | UV PLD, 45ns, PAL-Type, CMOS, CDIP20, WINDOWED, 0.300 INCH, CERAMIC, DIP-20 | Altera Corporation | PLDC18G8-15WC vs EP320DM |
EP320PC-1 | OT PLD, 25ns, PAL-Type, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Altera Corporation | PLDC18G8-15WC vs EP320PC-1 |
EP220PC-7 | OT PLD, 7.5ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Altera Corporation | PLDC18G8-15WC vs EP220PC-7 |
EP330PC-12 | OT PLD, 13ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Altera Corporation | PLDC18G8-15WC vs EP330PC-12 |
EP330-25MJB | OT PLD, | Rochester Electronics LLC | PLDC18G8-15WC vs EP330-25MJB |
D85C220-80 | UV PLD, 12ns, PAL-Type, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Intel Corporation | PLDC18G8-15WC vs D85C220-80 |
EP330-20IJ | OT PLD, | Rochester Electronics LLC | PLDC18G8-15WC vs EP330-20IJ |
EP330-25IN | OT PLD, 26ns, PDIP20 | Texas Instruments | PLDC18G8-15WC vs EP330-25IN |
D85C220-66 | UV PLD, 12ns, PAL-Type, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Intel Corporation | PLDC18G8-15WC vs D85C220-66 |
EP320PI | OT PLD, 45ns, PAL-Type, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Altera Corporation | PLDC18G8-15WC vs EP320PI |