Part Details for PLD360-PDD240 by Green Watt Power
Overview of PLD360-PDD240 by Green Watt Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLD360-PDD240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4953-PLD360-PDD240-ND
|
DigiKey | AC/DC CONVERTER 24V 320W Min Qty: 1 Container: Case MARKETPLACE PRODUCT |
23 In Stock |
|
$99.8600 / $129.3800 | Buy Now |