Part Details for PLD-60 by Panduit Corp
Overview of PLD-60 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AMPAL20L10APC | Rochester Electronics LLC | PLD | |
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for PLD-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P2446
|
Newark | Label, Static Awareness, 76.2Mm X 25.4Mm, Black On Yellow, 100 Per Dispenser, Label Type:Warning, Label Height:25.4Mm, Label Width:76.2Mm, Label Diameter:-, Label Material:Polyester, Label Legend:Static Awareness Warning Rohs Compliant: Yes |Panduit PLD-60 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$46.7200 | Buy Now |
DISTI #
298-20089-ND
|
DigiKey | LABEL ELECTRL WARN 3"X1" 100PC Min Qty: 1 Lead time: 2 Weeks Container: Dispenser |
8 In Stock |
|
$40.8752 / $47.4700 | Buy Now |
DISTI #
PLD-60
|
Avnet Americas | MARKERS/LABELS 1PC=1PACK 100 LABELS - Labels that come on sheets or rolls (Alt: PLD-60) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$30.5500 | Buy Now |
DISTI #
644-PLD-60
|
Mouser Electronics | Labels & Industrial Warning Signs Label Disp Poly 3x1 Attn ESD 100pc/disp RoHS: Compliant | 5 |
|
$39.7000 / $46.7500 | Buy Now |
DISTI #
70273211
|
RS | Label Dispenser, Polyester, Attention ESD.., 3"x1", 100 pc/disp, BL/YL | Panduit PLD-60 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 10 |
|
$42.1900 / $47.9400 | Buy Now |
DISTI #
PANPLD-60
|
Heilind Electronics | Label Dispenser,Polyester, ES 'Attention | Americas - 0 in Stock |
|
$33.7422 / $36.5540 | Buy Now |
|
Onlinecomponents.com | Electrical label in dispenser, 3.0" W x .1.00" H, 'Attention observe precautions for handling electrostatic sensitive devices' (legend), polyester adhesive, black/yellow, 100 labels per package. RoHS: Compliant |
17 In Stock |
|
$30.5500 / $35.6300 | Buy Now |
DISTI #
65227900
|
Verical | Labels Dispenser Label Polyester Black/Yellow 76.2x25.4mm RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2244 | Americas - 10 |
|
$39.7150 / $46.3190 | Buy Now |
DISTI #
PLD-60
|
TTI | Labels & Industrial Warning Signs Label Disp Poly 3x1 Attn ESD 100pc/disp RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$33.0700 / $36.5800 | Buy Now |
DISTI #
000000000000629334
|
Sager | Labels & Industrial Warning Signs Label Disp Poly 3x1 Attn ESD 100pc/disp Min Qty: 1 | 0 |
|
$26.3300 | Buy Now |
Part Details for PLD-60
PLD-60 CAD Models
PLD-60 Part Data Attributes
|
PLD-60
Panduit Corp
Buy Now
|
Compare Parts:
PLD-60
Panduit Corp
|
Samacsys Manufacturer | Panduit |