Part Details for PLD-27N36WQ by Mallory Sonalert Products Inc
Overview of PLD-27N36WQ by Mallory Sonalert Products Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLD-27N36WQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLD-27N36WQ-ND
|
DigiKey | BUZZER PIEZO 12V 30MM FLANGE Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4900 | Buy Now |
DISTI #
539-PLD27N36WQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT/SLOW PULSE 3-24VDC, 90DB, 30X10 RoHS: Compliant | 0 |
|
$7.0000 / $7.4900 | Order Now |
DISTI #
71189509
|
RS | ALARM, CONT + SLOW PULSE, 3-28 VDC, 90 DB, 3.5 KHZ, 30X10 MM, FLANGE MOUNT | Mallory Sonalert PLD-27N36WQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0100 / $9.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.9800 | Buy Now |
|
Onlinecomponents.com | Audio 3VDC 28VDC 12mA 12VDC 90dBA 3000Hz to 4000Hz Wire Lead Flange Mount RoHS: Compliant | 60 Factory Stock |
|
$5.4800 / $8.8400 | Buy Now |
DISTI #
000000000001409017
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT/SLOW PULSE 3-24VDC, 90DB, 30X10 Min Qty: 1 | 0 |
|
$5.1900 / $8.1100 | Buy Now |
|
Master Electronics | Audio 3VDC 28VDC 12mA 12VDC 90dBA 3000Hz to 4000Hz Wire Lead Flange Mount RoHS: Compliant | 60 Factory Stock |
|
$5.4800 / $8.8400 | Buy Now |
Part Details for PLD-27N36WQ
PLD-27N36WQ CAD Models
PLD-27N36WQ Part Data Attributes:
|
PLD-27N36WQ
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
PLD-27N36WQ
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |