Part Details for PLD-27A35WQ by Mallory Sonalert Products Inc
Overview of PLD-27A35WQ by Mallory Sonalert Products Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLD-27A35WQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLD-27A35WQ-ND
|
DigiKey | BUZZER PIEZO 12V 30MM FLANGE Min Qty: 50 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5096 | Buy Now |
DISTI #
539-PLD27A35WQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT/SLOW PULSE 3-24VDC, 95DB, 30X16 RoHS: Compliant | 200 |
|
$11.6000 / $15.6300 | Buy Now |
DISTI #
71189492
|
RS | ALARM, CONT + SLOW PULSE, 3-28 VDC, 90 DB, 3.5 KHZ, 30X16 MM, FLANGE MOUNT | Mallory Sonalert PLD-27A35WQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5000 / $15.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.0900 | Buy Now |
|
Onlinecomponents.com | Audio 3VDC 24VDC 15mA 12VDC 95dBA 3000Hz to 4000Hz Wire Lead Flange Mount RoHS: Compliant | 0 |
|
$6.4500 / $13.8700 | Buy Now |
Part Details for PLD-27A35WQ
PLD-27A35WQ CAD Models
PLD-27A35WQ Part Data Attributes:
|
PLD-27A35WQ
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
PLD-27A35WQ
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |