Part Details for PLD-27A35PQ by Mallory Sonalert Products Inc
Overview of PLD-27A35PQ by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLD-27A35PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M9850
|
Newark | Transducer, Piezo, 3.5Khz, 95Db, 24Vdc, Transducer Function:Alarm, Tones:Continuous, Slow Pulse, Supply Voltage Min:3V, Supply Voltage Max:24V, Operating Current Max:10Ma, Sound Level Spl:95Db, Resonant Frequency:3.5Khz, Colour:Blackrohs Compliant: Yes |Mallory PLD-27A35PQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2700 / $8.8500 | Buy Now |
DISTI #
458-1529-ND
|
DigiKey | BUZZER PIEZO 12V 30MM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
961 In Stock |
|
$4.6755 / $7.6100 | Buy Now |
DISTI #
539-PLD27A35PQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT/SLOW PULSE 3-24VDC, 95DB, 30X16 RoHS: Compliant | 247 |
|
$4.8500 / $7.4800 | Buy Now |
DISTI #
71189601
|
RS | Buzzers, Continuous Slow Pulse, 3-24 VDC, 95 dBA, 3.5 KHz, Blades, PLD Series | Mallory Sonalert PLD-27A35PQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1400 / $12.6700 | RFQ |
|
Future Electronics | DUAL TONE INDICATOR-PIN 3.5K HZ 95 DB 24 VDC RoHS: Compliant pbFree: Yes Min Qty: 17 Package Multiple: 1 Container: Box | 0Box |
|
$9.9800 / $10.4800 | Buy Now |
|
Onlinecomponents.com | Audio 3VDC 24VDC 10mA 12VDC 95dBA 3000Hz to 4000Hz Through Hole RoHS: Compliant |
250 On Order 56 Factory Stock |
|
$6.2800 / $10.1400 | Buy Now |
DISTI #
000000000002643935
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT/SLOW PULSE 3-24VDC, 95DB, 30X16 Min Qty: 1 | 0 |
|
$7.0300 / $9.3000 | Buy Now |
|
Master Electronics | Audio 3VDC 24VDC 10mA 12VDC 95dBA 3000Hz to 4000Hz Through Hole RoHS: Compliant |
250 On Order 56 Factory Stock |
|
$6.2800 / $10.1400 | Buy Now |
Part Details for PLD-27A35PQ
PLD-27A35PQ CAD Models
PLD-27A35PQ Part Data Attributes:
|
PLD-27A35PQ
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
PLD-27A35PQ
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |