Part Details for PLD-21N30PQ by Mallory Sonalert Products Inc
Overview of PLD-21N30PQ by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLD-21N30PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8005
|
Newark | Transducer, Piezo, 3Khz, 80Db, 30Vdc, Transducer Function:Alarm, Tones:Continuous, Slow Pulse, Supply Voltage Min:3V, Supply Voltage Max:30V, Operating Current Max:12Ma, Sound Level Spl:80Db, Resonant Frequency:3Khz, Product Range:- Rohs Compliant: Yes |Mallory PLD-21N30PQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3400 / $8.2100 | Buy Now |
DISTI #
458-1268-ND
|
DigiKey | BUZZER PIEZO 12V 24MM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
39 In Stock |
|
$4.6818 / $7.6200 | Buy Now |
DISTI #
539-PLD-21N30PQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT/SLOW PULSE 3-28VDC, 80DB, 24X10 RoHS: Compliant | 30 |
|
$4.6800 / $7.6200 | Buy Now |
DISTI #
71189505
|
RS | ALARM, CONT + SLOW PULSE, 3-30 VDC, 80 DB, 3 KHZ, 24X9.5 MM, PC PINS | Mallory Sonalert PLD-21N30PQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0000 / $11.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.1400 | Buy Now |
|
Onlinecomponents.com | Audio 3VDC 30VDC 12mA 12VDC 80dBA 2500Hz to 3500Hz Pin Through Hole RoHS: Compliant |
8 In Stock 59 Factory Stock |
|
$5.5800 / $9.3600 | Buy Now |
DISTI #
000000000001409013
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT/SLOW PULSE 3-28VDC, 80DB, 24X10 Min Qty: 1 | 0 |
|
$5.2800 / $8.2500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$5.0000 / $7.6900 | Buy Now |
|
Master Electronics | Audio 3VDC 30VDC 12mA 12VDC 80dBA 2500Hz to 3500Hz Pin Through Hole RoHS: Compliant |
8 In Stock 59 Factory Stock |
|
$5.5800 / $9.3600 | Buy Now |
Part Details for PLD-21N30PQ
PLD-21N30PQ CAD Models
PLD-21N30PQ Part Data Attributes:
|
PLD-21N30PQ
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
PLD-21N30PQ
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |