Part Details for PLD-20A35EWQ by Mallory Sonalert Products Inc
Overview of PLD-20A35EWQ by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLD-20A35EWQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8004
|
Newark | Transducer, Piezo, 3.5Khz, 95Db, 24Vdc, Transducer Function:Alarm, Tones:Continuous, Slow Pulse, Supply Voltage Min:5V, Supply Voltage Max:24V, Operating Current Max:10Ma, Sound Level Spl:95Db, Resonant Frequency:3.5Khz, Colour:Blackrohs Compliant: Yes |Mallory PLD-20A35EWQ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$5.9700 / $9.1000 | Buy Now |
DISTI #
458-1550-ND
|
DigiKey | BUZZER PIEZO 12V 28MM FLANGE Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
16 In Stock |
|
$5.2712 / $8.4400 | Buy Now |
DISTI #
539-PLD-20A35EWQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT/SLOW PULSE 3.5KHZ, 95DB, 28X25 RoHS: Compliant | 35 |
|
$5.2700 / $8.4400 | Buy Now |
DISTI #
71189599
|
RS | Buzzers, Continuous Slow Pulse, 3-24 VDC, 95 dBA, 3.5 KHz, Panel, PLD Series | Mallory Sonalert PLD-20A35EWQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$9.1700 / $10.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks | 0 |
|
$10.2800 | Buy Now |
|
Onlinecomponents.com | Audio 10 5VDC 3000 to 4000 Screw Mount RoHS: Compliant |
235 In Stock |
|
$5.9700 / $9.6100 | Buy Now |
DISTI #
51639500
|
Verical | Audio Indicator 5VDC 24VDC 10mA 12VDC 95dBA 3000Hz to 4000Hz Flange Mount Wire Lead Bulk Min Qty: 6 Package Multiple: 3 Date Code: 1545 | Americas - 234 |
|
$9.2289 / $12.4967 | Buy Now |
DISTI #
000000000001409012
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT/SLOW PULSE 3.5KHZ, 95DB, 28X25 Min Qty: 1 | 0 |
|
$7.0300 / $9.2800 | Buy Now |
|
Master Electronics | Audio 10 5VDC 3000 to 4000 Screw Mount RoHS: Compliant |
235 In Stock |
|
$5.9700 / $9.6100 | Buy Now |
Part Details for PLD-20A35EWQ
PLD-20A35EWQ CAD Models
PLD-20A35EWQ Part Data Attributes
|
PLD-20A35EWQ
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
PLD-20A35EWQ
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |