Part Details for PLD-16-1050B by Mean Well
Overview of PLD-16-1050B by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AMPAL20L10APC | Rochester Electronics LLC | PLD | |
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for PLD-16-1050B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLD-16-1050B-ND
|
DigiKey | LED DRVR CC AC/DC 12-16V 1.05A Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$15.5128 / $18.0500 | Buy Now |
DISTI #
PLD-16-1050B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PLD-16-1050B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$13.4000 / $15.2000 | Buy Now |
DISTI #
709-PLD16-1050B
|
Mouser Electronics | LED Power Supplies 12-16Vout 1050mA 16.8W 180-295Vin CC RoHS: Compliant | 2 |
|
$14.4300 / $17.8400 | Buy Now |
DISTI #
70388079
|
RS | Power Supply, Enclosed, 16W Class 2 PFC, In 180-295Vac +12-16V1050mA | MEAN WELL PLD-16-1050B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.1400 / $18.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.9500 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 16.8W - Fixed:16 Vdc @ 1,050mA - Dim: No RoHS: Compliant |
14 In Stock 69 Factory Stock |
|
$13.1200 / $15.3000 | Buy Now |
DISTI #
61676753
|
Verical | AC/DC LED Power Supply 16.8W Single 4-Pin Min Qty: 4 Package Multiple: 1 | Americas - 14 |
|
$17.0560 / $19.8900 | Buy Now |
DISTI #
000000000003907733
|
Sager | LED Power Supplies 12-16Vout 1050mA 16.8W 180-295Vin CC Min Qty: 1 | 4 |
|
$13.7500 / $15.7100 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr - 16.8W - Fixed:16 Vdc @ 1,050mA - Dim: No RoHS: Compliant |
14 In Stock 69 Factory Stock |
|
$13.1200 / $15.3000 | Buy Now |
Part Details for PLD-16-1050B
PLD-16-1050B CAD Models
PLD-16-1050B Part Data Attributes
|
PLD-16-1050B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PLD-16-1050B
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |