Part Details for PLD-02BFMA-QL7001 by Amphenol LTW Technology
Overview of PLD-02BFMA-QL7001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLD-02BFMA-QL7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9355
|
Newark | Ceres, Others (Pld), 5A, 02 Pins, Field Installable, Straight Rohs Compliant: Yes |Amphenol Ltw PLD-02BFMA-QL7001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6000 / $7.4900 | Buy Now |
DISTI #
PLD-02BFMA-QL7001-ND
|
DigiKey | CIRCULAR SIZE 12 Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8190 | Buy Now |
DISTI #
71367570
|
RS | Connector, CircularCIRCULAR SIZE 12ASSY, PUSH LOCK,2PIN F CONN M P | Amphenol LTW Technology PLD-02BFMA-QL7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.3400 | RFQ |
DISTI #
LTWPLD-02BFMA-QL7001
|
Heilind Electronics | Assembled connector | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0800 / $6.1000 | Buy Now |
DISTI #
LTWPLD-02BFMA-QL7001
|
Interstate Connecting Components | Assembled connector | 0 |
|
Buy Now |