Part Details for PLD M 260 W-85/95 190/D40 by Phoenix Contact
Overview of PLD M 260 W-85/95 190/D40 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLD M 260 W-85/95 190/D40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED machine light - 24 V DC - emission angle 85 °/95 ° - color temperature 5000 K - length 190 mm - diameter 40 mm - M12 connector - Light housing: Anodized aluminum - Pane: Single-pane safety glass (ESG - thermally toughened float glass) - pivoting - resistant to coolants and lubricants RoHS: Compliant | 0 |
|
$254.5000 / $280.9200 | Buy Now |
|
Master Electronics | LED machine light - 24 V DC - emission angle 85 °/95 ° - color temperature 5000 K - length 190 mm - diameter 40 mm - M12 connector - Light housing: Anodized aluminum - Pane: Single-pane safety glass (ESG - thermally toughened float glass) - pivoting - resistant to coolants and lubricants RoHS: Compliant | 0 |
|
$254.5000 / $280.9200 | Buy Now |