PLD M 260 W-40/80 365/D40 by: Phoenix Contact

Part Details for PLD M 260 W-40/80 365/D40 by Phoenix Contact

Overview of PLD M 260 W-40/80 365/D40 by Phoenix Contact

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PLD M 260 W-40/80 365/D40

Part # Distributor Description Stock Price Buy
Onlinecomponents.com LED machine light - 24 V DC - emission angle 40 °/80 ° - color temperature 5000 K - length 365 mm - diameter 40 mm - M12 connector - Light housing: Anodized aluminum - Pane: Single-pane safety glass (ESG - thermally toughened float glass) - pivoting - resistant to coolants and lubricants RoHS: Compliant 0
  • 1 $394.6500
  • 3 $378.0900
  • 5 $372.4200
  • 10 $362.8200
$362.8200 / $394.6500 Buy Now
Master Electronics LED machine light - 24 V DC - emission angle 40 °/80 ° - color temperature 5000 K - length 365 mm - diameter 40 mm - M12 connector - Light housing: Anodized aluminum - Pane: Single-pane safety glass (ESG - thermally toughened float glass) - pivoting - resistant to coolants and lubricants RoHS: Compliant 0
  • 1 $394.6500
  • 3 $378.0900
  • 5 $372.4200
  • 10 $362.8200
$362.8200 / $394.6500 Buy Now

Part Details for PLD M 260 W-40/80 365/D40

PLD M 260 W-40/80 365/D40 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PLD M 260 W-40/80 365/D40 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PLD M 260 W-40/80 365/D40 by Phoenix Contact

  • Please alert me when PLD M 260 W-40/80 365/D40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PLD M 260 W-40/80 365/D40 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PLD M 260 W-40/80 365/D40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PLD M 260 W-40/80 365/D40 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PLD M 260 W-40/80 365/D40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PLD M 260 W-40/80 365/D40 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: