Part Details for PLCH30F3200A2 by Amphenol Positronic
Overview of PLCH30F3200A2 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PLCH30F3200A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ2609
|
Newark | Plch30F3200A2 |Positronic PLCH30F3200A2 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.5400 / $191.3000 | Buy Now |
DISTI #
276-PLCH30F3200A2
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$74.7000 / $81.8000 | Order Now |
DISTI #
POSPLCH30F3200A2
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
PLCH30F3200A2
|
TTI | Power to the Board Min Qty: 5 Package Multiple: 1 | Americas - 0 |
|
$172.7300 | Buy Now |
DISTI #
POSPLCH30F3200A2
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLCH30F3200A2
PLCH30F3200A2 CAD Models
PLCH30F3200A2 Part Data Attributes
|
PLCH30F3200A2
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLCH30F3200A2
Amphenol Positronic
Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
Alternate Parts for PLCH30F3200A2
This table gives cross-reference parts and alternative options found for PLCH30F3200A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLCH30F3200A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIP30F3N0A1/AA | Rectangular Power Connector, 30 Contact(s), Female, ROHS COMPLIANT | Amphenol Positronic | PLCH30F3200A2 vs MIP30F3N0A1/AA |
MIP30WA10F3N83C2 | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLCH30F3200A2 vs MIP30WA10F3N83C2 |
PLC30F400C1 | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLCH30F3200A2 vs PLC30F400C1 |
PLCH30F9200C2 | Rectangular Power Connector, 30 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLCH30F3200A2 vs PLCH30F9200C2 |
MIP30WA10F3N83A1 | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLCH30F3200A2 vs MIP30WA10F3N83A1 |
MIP30WA10F93082A1 | Rectangular Power Connector, 30 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLCH30F3200A2 vs MIP30WA10F93082A1 |
MIP30F32N83C2 | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLCH30F3200A2 vs MIP30F32N83C2 |
MIP30F63082A1 | Rectangular Power Connector, 30 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLCH30F3200A2 vs MIP30F63082A1 |
MIP30WA10F42N82A2 | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLCH30F3200A2 vs MIP30WA10F42N82A2 |
MIP30WA10F42N83A2 | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLCH30F3200A2 vs MIP30WA10F42N83A2 |