Part Details for PLCH30F3200A1/AA by Amphenol Positronic
Results Overview of PLCH30F3200A1/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLCH30F3200A1/AA Information
PLCH30F3200A1/AA by Amphenol Positronic is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PLCH30F3200A1/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ2608
|
Newark | Plch30F3200A1/Aa |Positronic PLCH30F3200A1/AA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.0600 / $136.9400 | Buy Now |
DISTI #
4306-PLCH30F3200A1/AA-ND
|
DigiKey | PLCH30F3200A1/AA Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.1584 | Buy Now |
DISTI #
276-PLCH30F3200A1/AA
|
Mouser Electronics | Power to the Board Power Connector - 3 Row, 30 size 16 high conductivity contacts, Socket (Female), ... more RoHS: Compliant | 0 |
|
$77.7800 / $85.1600 | Order Now |
DISTI #
POSPLCH30F3200A1/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPLCH30F3200A1/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLCH30F3200A1/AA
PLCH30F3200A1/AA CAD Models
PLCH30F3200A1/AA Part Data Attributes
|
PLCH30F3200A1/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLCH30F3200A1/AA
Amphenol Positronic
Rectangular Power Connector, ROHS COMPLIANT
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Breadth | 0.802 inch | |
Body Depth | 0.6 inch | |
Body Length | 2.506 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 24 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLCH30F3200A1/AA
This table gives cross-reference parts and alternative options found for PLCH30F3200A1/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLCH30F3200A1/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PLCH30F3200A1 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | PLCH30F3200A1/AA vs PLCH30F3200A1 |