Part Details for PLCH30F300A1/AA by Amphenol Positronic
Overview of PLCH30F300A1/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLCH30F300A1/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ2607
|
Newark | Plch30F300A1/Aa |Positronic PLCH30F300A1/AA RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.9900 / $174.8100 | Buy Now |
DISTI #
276-PLCH30F300A1/AA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 0 |
|
$68.4000 / $74.8900 | Order Now |
DISTI #
POSPLCH30F300A1/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPLCH30F300A1/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLCH30F300A1/AA
PLCH30F300A1/AA CAD Models
PLCH30F300A1/AA Part Data Attributes
|
PLCH30F300A1/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLCH30F300A1/AA
Amphenol Positronic
Rectangular Power Connector, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |
Alternate Parts for PLCH30F300A1/AA
This table gives cross-reference parts and alternative options found for PLCH30F300A1/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLCH30F300A1/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLCH30F300A1 | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLCH30F300A1/AA vs PLCH30F300A1 |